text.skipToContent text.skipToNavigation

Manufacturer Part #

LM393D

LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics LM393D - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM393D is a 36 V supply voltage low power dual voltage comparator, its available in surface mount SOIC-8 package.

This devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ. (Isink= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Available in DIP8, SO-8, TSSOP8, MiniSO-8, and DFN8 2 x 2 mm packages

View the available LM39 series of voltage comparator

Pricing Section
Global Stock:
16,202
Germany (Online Only):
16,202
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
100
$0.192
500
$0.186
2,000
$0.182
5,000
$0.179
12,500+
$0.173
Product Variant Information section