text.skipToContent text.skipToNavigation

Manufacturer Part #

LM211DT

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8

Product Specification Section
STMicroelectronics LM211DT - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM211DT is a voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15 V operational amplifier supplies down to the single +5 V supply used for IC logic.

Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50V at output currents as high as 50 mA.

Features:

  • Maximum input current: 150 nA
  • Maximum offset current: 20 nA
  • Differential input voltage range: ±30 V
  • Power consumption:135mW at ±15 V
  • Supply voltage: +5 V to ±15V
  • Output current: 50 mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$843.75
USD
Quantity
Unit Price
2,500
$0.0698
7,500
$0.068
10,000
$0.0675
25,000
$0.0661
37,500+
$0.0647