Manufacturer Part #
AS358AP-E1
LOW POWER DUAL OPERATIONAL AMPLIFIERS
Product Specification Section
Diodes Incorporated AS358AP-E1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AS358AP-E1 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Input Offset Voltage-Max: | 3mV |
Average Bias Current-Max: | 200nA |
Supply Voltage: | 3V to 36V |
Power Dissipation: | 0.83W |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 0.7mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 100dB |
Output Current: | 40mA |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
50
$0.11
1,000
$0.104
2,500
$0.101
7,500
$0.0965
20,000+
$0.0893
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole