
Manufacturer Part #
TS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Product Specification Section
STMicroelectronics TS4871IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS4871IST - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 1 |
Output Type: | Mono |
Gain Bandwidth Product: | 2MHz |
Gain: | 20dB |
Supply Voltage-Max: | 5.5V |
Output Power: | 1W |
Operating Temp Range: | -40°C to +85°C |
Power Supply Rejection Ratio: | 75dB |
Total Harmonic Distortion: | 0.15% |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.395
8,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount