text.skipToContent text.skipToNavigation

Manufacturer Part #

C19523_ADELIA-70-W2

Reflector|round|1 Pos|69.7mm (D)|42.80mm

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
LEDiL C19523_ADELIA-70-W2 - Technical Attributes
Attributes Table
Optic Family: Secondary optics
Optic Pattern Type: Symmetrical - Wide
Dimensions: 70mm
Optic Mounting Type: Holder
Optic Fastening Type: Snaps
Viewing Angle: 48°
Pricing Section
Global Stock:
52
Germany (Online Only):
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
52
Multiple Of:
52
Total
$140.40
USD
Quantity
Web Price
52
$2.70
208
$2.62
520
$2.57
1,300
$2.52
2,080+
$2.45
Product Variant Information section