text.skipToContent text.skipToNavigation

Manufacturer Part #

C18893_ADELY-50-W

ADELY-50-W Series Aluminium Metal 36° Wide Beam LED Lighting Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
LEDiL C18893_ADELY-50-W - Technical Attributes
Attributes Table
Optic Family: Secondary optics
Optic Pattern Type: Symmetrical - Wide
Dimensions: 50mm
Optic Mounting Type: Holder
Optic Fastening Type: Clips
Viewing Angle: 36°
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$147.20
USD
Quantity
Web Price
80
$1.84
320
$1.79
800
$1.76
2,000
$1.72
3,200+
$1.68
Product Variant Information section