Manufacturer Part #
L1IG-0940000000000
LUXEON IR 2720 Series 940 nm 1500 mA 120° 408 mW/sr High Power Infrared Emitter
Product Specification Section
Lumileds L1IG-0940000000000 - Product Specification
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
Lumileds L1IG-0940000000000 - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The LUXEON IR ONYX LED module from Lumileds provides continuous broadband infrared emission over a spectral bandwidth of 650nm to 1,100nm. Offering superior light-output characteristics, the product comes in an industry-standard 2720 package and footprint for easy integration in existing designs.
Applications:
• Spectroscopy
• Machine vision
• Healthcare equipment
• Hyperspectral imaging
Features:
• Minimum radiant power output:
• 40mW over 600nm to 1,050nm spectrum
• >80μW/nm over 750nm to 1,000nm spectrum
• Robust, long-life phosphors
• Flat spectrum allows for ease of calibration
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount