Manufacturer Part #
LPV-60-15
100 - 240Vac, 60W, 15V, IP67 LED Driver
Product Specification Section
MEAN WELL LPV-60-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LPV-60-15 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 60W |
Output Voltage: | 15V |
Input Power Factor: | 0.55 |
Efficiency: | 84% |
Certifications: | CE,cUL,LPS,UL |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.24
3
$15.06
10
$14.85
20
$14.74
40+
$14.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Box