text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-35-5

100 - 240Vac, 30W, 5V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPV-35-5 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 30W
Output Voltage: 5V
Efficiency: 77%
Certifications: LPS
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.27
USD
Quantity
Web Price
1
$14.27
4
$14.06
10
$13.93
25
$13.79
40+
$13.59
Product Variant Information section