Manufacturer Part #
XLG-25-A
XLG-25 Series 305 V 700 mA 25 W Chassis Mount Constant Power Mode LED Driver
Product Specification Section
MEAN WELL XLG-25-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL XLG-25-A - Technical Attributes
Attributes Table
Nominal Input Voltage: | 90VAC to 305VAC |
Max Output Power: | 25W |
Minimum Output Voltage: | 22V |
Maximum Output Voltage: | 54V |
Maximum Output Current: | 700mA |
Efficiency: | 88% |
Number of Output Channels: | 1 |
Certifications: | CB,CCC,CE,ENEC |
IP Rating: | IP67 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.09
3
$19.82
5
$19.69
20
$19.36
30+
$19.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount