Manufacturer Part #
13700
Statshield 12 x 16 inch Silver Metal-In Zippered ESD Bag
Product Specification Section
Desco Industries Inc. 13700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Desco Industries Inc. 13700 - Technical Attributes
Attributes Table
Material: | Transparent Metal In |
Dimension: | W 12in x L 16in |
Features & Applications
The 13700 is a Statshield 12 x 16 inch Silver 3.0 mils Metal-Out ESD Shielding Bag with recloseable Zipper
Features:
- Most commonly used shielding bag meets limits of ANSI/ESD SS41 per ANSI/ESD S20.20.
- 40% light transmission
- Integral antistatic, low tribocharging properties
- Integral static dissipative properties
- Manufactured on specially designed soft fold converting machines
- Large 3/8" wide seals - high performance interior sealing layer
- Identified with ESD Protective Symbol as required by ANSI/ESD S541 with lot code #.
- Polycarbonate compatible containing no amines or N-octanic acid
- Testable to industry standards
Specifications:
- Bag Thickness:Nominal.0030" (.0762mm) ±10% MIL-STD-3010, 1003
- Width (Inside Dimensions): Nominal -0" / + .125"
- Length (Inside Dimensions): Nominal ± .125"
- Light Transmission: 40% (Tobias) ASTM D-1003
- Tensile :9000 PSI ASTM D882
- Puncture Resistance :>10 lbs MIL-STD-3010, 2065
- MVTR: 0.40 ASTM F-1249
- Heat Seal :>10 lbs/in. 375°F, 1/2 sec 60 psi
- Outgassing: Pass ASTM E595
- Non-corrosive:MIL-STD-3010, M3005
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.07
2
$58.40
4
$57.75
5
$57.54
15+
$56.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box