text.skipToContent text.skipToNavigation

Manufacturer Part #

MWSELF-1-4.1-19

0.16 inch Long Flame Retardant Natural Nylon .063 inch Thick Micro Wire Saddle

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Essentra Components MWSELF-1-4.1-19 - Technical Attributes
Attributes Table
Length: 0.16in
Material: Nylon
Diameter: 0.18in
Features & Applications

Richco provides a comprehensive range of wire, cable and hose management products in both plastic and metal materials. Products are available with both fixed and adjustable holding diameters.

Richco offers plastic clips, clamps, wire saddles and curly lock designs in addition to innovative products such as Cableater (SHR). These parts have a wide variety of mounting methods including self-adhesive tape, screws, rivets, blind hole, and push through arrowhead designs.

Specification:

  • Material: Natural Nylon
  • Hole Dia: 0.63 inch
  • Mounting: Stand off Micro wire saddle
Pricing Section
Global Stock:
3,604
Germany (Online Only):
3,604
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Web Price
1
$0.192
200
$0.186
750
$0.179
2,000
$0.174
7,500+
$0.162
Product Variant Information section