text.skipToContent text.skipToNavigation

Manufacturer Part #

8419

Aluminum 6 - 32 Thread 1.125 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Keystone 8419 - Technical Attributes
Attributes Table
Length: 1.125in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
2,501
USA:
2,501
2,500
Factory Stock:Factory Stock:
10,559
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Web Price
1,000+
$0.475
Product Variant Information section