text.skipToContent text.skipToNavigation

Manufacturer Part #

4671

Stamped Mica Transistor Insulator for Plastic Case

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Keystone 4671 - Technical Attributes
Attributes Table
Length: 0.003in
Style: Round
Diameter: 0.141in
Pricing Section
Global Stock:
104,169
Germany (Online Only):
104,169
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1669
Multiple Of:
2500
Total
$77.44
USD
Quantity
Web Price
2,500
$0.0464
7,500
$0.0446
12,500
$0.0438
25,000
$0.0427
50,000+
$0.041
Product Variant Information section