text.skipToContent text.skipToNavigation

Manufacturer Part #

63823-1

Standard Male Non-Insulated 14-18 AWG .187 Quick Fit Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 63823-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.49in
Mounting Method: Through Hole
Pricing Section
Global Stock:
288,000
USA:
288,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$728.00
USD
Quantity
Web Price
16,000
$0.0455
32,000
$0.0444
48,000+
$0.0433
Product Variant Information section