4003 in Bulk by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4003

Brass Tin Plate 0.187 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Keystone 4003 - Technical Attributes
Attributes Table
Diameter: 0.312in
Material: Thick Brass / Tin Plate
Length: 1in
Pricing Section
Global Stock:
2,482
USA:
2,482
On Order:
0
Factory Stock:Factory Stock:
27,698
Factory Lead Time:
N/A
Minimum Order:
2482
Multiple Of:
2500
Total
$228.34
USD
Quantity
Unit Price
2,500
$0.092
5,000
$0.0902
7,500+
$0.0884
Product Variant Information section