text.skipToContent text.skipToNavigation

Manufacturer Part #

160739-2

0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
TE Connectivity 160739-2 - Technical Attributes
Attributes Table
Gender: Female Plug
Diameter: 0.169in
Material: Bright Brass
Length: 0.791in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$258.00
USD
Quantity
Web Price
1,500
$0.172
3,000
$0.169
4,500
$0.167
6,000
$0.165
7,500+
$0.16
Product Variant Information section