Manufacturer Part #
HG-10
0.875" OD x 0.610" ID x 0.219" H Black Rubber Grommet
Product Specification Section
Essentra Components HG-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components HG-10 - Technical Attributes
Attributes Table
Product Type: | Hole Grommet |
Color: | Black |
Panel Thickness: | 1.6mm |
Hole Diameter: | 18.8mm |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.20
125
$0.197
300
$0.193
750
$0.189
2,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk