text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-3075B

5.00mm 5.99mm Grip Range Black Nylon Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRVO-3075B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 7.62mm
Head Diameter: 6.40mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
3,000
$0.12
5,000+
$0.118
Product Variant Information section