text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-2048B

Black Nylon 2.01 x 4.83mm Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRVO-2048B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Tan
Rivet Diameter: 3mm
Rivet Length: 5.59mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.187
3,000
$0.185
4,000+
$0.183
Product Variant Information section