8483 in Bulk by Keystone | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8483

Nylon Round Hole Bushing

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8483 - Technical Attributes
Attributes Table
Color: Black
Rivet Diameter: 40.87mm
Rivet Length: 11.51mm
Hole Diameter: 26.97mm
Material: Nylon
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,788
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.445
1,500+
$0.44
Product Variant Information section