text.skipToContent text.skipToNavigation

Manufacturer Part #

5306130

M 12 x 1.5 Outer Thread 2.5 - 6.5 mm Clamping Polyamide Cable Traction Relief

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5306130 - Technical Attributes
Attributes Table
Color: Black
Hole Diameter: 12mm
Features & Applications

The 5306130 is a Polyamide Cable Gland with Traction Relief and Kink Protection.

Features:

  • Material:
    • Body: Polyamide 6
    • Seal: Neoprene
  • Characteristics:
    • PG/Metric/NPT threads
    • Metric extended thread available
  • Technical properties:
    • Optimal strain relief through clamping range
    • Seals against housing through sealing lip
    • Trapezoidal threading with high torque guarantees tight and permanent fit of the dome nut
    • Also available with reduction insert
    • Gas- and watertight

Applications:

  • Machines and devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
898
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$161.00
USD
Quantity
Web Price
1
$3.42
15
$3.29
30
$3.22
100
$3.10
200+
$2.98
Product Variant Information section