text.skipToContent text.skipToNavigation

Manufacturer Part #

160-580-CLGRKT1

580-M SERIES LONG CSCREW KIT

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
NorComp 160-580-CLGRKT1 - Technical Attributes
Attributes Table
Head Diameter: 3.6mm
Head Length: 2.2mm
Material: Brass
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$147.50
USD
Quantity
Unit Price
100
$2.95
200
$2.92
300
$2.91
400
$2.90
500+
$2.86
Product Variant Information section