Manufacturer Part #
PTS-25349-C
PTS Series Gray 560 x 280 x 128 mm Plastic IP67 Sealing Gasket Clear Cover Box
Product Specification Section
Bud Industries PTS-25349-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PTS-25349-C - Technical Attributes
Attributes Table
Type: | Box |
Color: | Grey / Clear |
Dimension: | L 560mm x W 280mm x H 128mm |
Material: | Polycarbonate |
Dimension (Inch): | L 22.047in x W 11.024in x H 5.039in |
IP Rating: | IP67 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$83.66
2
$82.62
3
$82.02
5
$81.27
10+
$79.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag