text.skipToContent text.skipToNavigation

Manufacturer Part #

NBB-15247

Bud Industries Electrical Enclosures 15.68 x 11.73 x 6.3

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Bud Industries NBB-15247 - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  398.27mm x W  297.87mm x H  159.89mm
Material: ABS Plastic
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$68.90
USD
Quantity
Web Price
1
$68.90
2
$68.13
4
$67.37
5
$67.12
15+
$65.62
Product Variant Information section