text.skipToContent text.skipToNavigation

Manufacturer Part #

966144-6

Insulated Ferrule AWG 16 Black

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
TE Connectivity 966144-6 - Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Black
Material: Polypropylene
Contact Plating: Tin
Wire Gauge: AWG 16
Style: Insulated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.064
500
$0.0618
2,000
$0.0587
5,000
$0.0567
20,000+
$0.052
Product Variant Information section