text.skipToContent text.skipToNavigation

Manufacturer Part #

P0585NL

P0585NL Series 450 µH 95VµS 1:1:1:1:1 Through Hole Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics P0585NL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1:1:1:1
Inductance: 450µH
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
560
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,433.60
USD
Quantity
Unit Price
80
$2.64
160
$2.62
240
$2.60
320
$2.59
400+
$2.56
Product Variant Information section