text.skipToContent text.skipToNavigation

Manufacturer Part #

78250MC

78250 Series 1 Ohm 2 mH SMT MAX250/MAX251 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Murata Power Solutions 78250MC - Technical Attributes
Attributes Table
Type: Converter
Inductance: 2mH
DC Resistance:
Mounting Method: Surface Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.30
USD
Quantity
Unit Price
1
$2.30
25
$2.25
75
$2.22
150
$2.20
400+
$2.14
Product Variant Information section