text.skipToContent text.skipToNavigation

Manufacturer Part #

TG41-2006NRL

TG41 Series 0.3 uH 0.3 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG41-2006NRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
Inductance: 200µH/35µH
DC Resistance: 0.5Ω
Mounting Method: Surface Mount
Features & Applications

The TG41-2006NRL is a 16 Pin SOIC SMD 10BASE-T Isolation Module LAN Signal Transformer. This have been developed to meet isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Pri /Sec Isolation Voltage : 2,000 Vrms
  • Insulation Resistance: 10,000 MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.60
USD
Quantity
Unit Price
40
$1.34
120
$1.32
200
$1.31
800
$1.29
1,200+
$1.27
Product Variant Information section