text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-AE050N5LF

TG110 Series 400 nH 1:1 0.9 Ω 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-AE050N5LF - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: 13.6dB
Inductance: 0.4µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.80
USD
Quantity
Unit Price
40
$1.95
120
$1.92
200
$1.90
400
$1.89
800+
$1.86
Product Variant Information section