text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-SPI2-01D3

BALF-SPI2 Series 927 MHz 21 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics BALF-SPI2-01D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 868MHz to 927MHz
Insertion Loss: 21dB
Return Loss: 20dB
Operating Temp Range: -40°C to +105°C
Dimension: 2.15 x 1.6 x 0.68 mm
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$920.00
USD
Quantity
Web Price
5,000
$0.184
10,000
$0.18
15,000
$0.178
20,000
$0.177
25,000+
$0.172
Product Variant Information section