text.skipToContent text.skipToNavigation

Manufacturer Part #

HX6096NLT

Pulse Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2443
Product Specification Section
Pulse Electronics HX6096NLT - Technical Attributes
Attributes Table
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 18.16mm
Width: 12.2mm
Height - Max: 6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
250
$3.46
500+
$3.40