Manufacturer Part #
H6096FNLT
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-port
Product Specification Section
Pulse Electronics H6096FNLT - Product Specification
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
Pulse Electronics H6096FNLT - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1.2dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -20°C to +125°C |
Length: | 18.16mm |
Width: | 15.11mm |
Height - Max: | 6.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
Germany (Online Only):
250
Factory Lead Time:
19 Weeks
Quantity
Web Price
250
$3.34
500
$3.28
750+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount