text.skipToContent text.skipToNavigation

Manufacturer Part #

HX4019NLT

HX4019 series 11, 4KV 3000Vrms 24-Pin Surface Mount Telecom Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX4019NLT - Technical Attributes
Attributes Table
Inductance: 150µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 3000V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 18.16mm
Width: 12.2mm
Height - Max: 6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,917.50
USD
Quantity
Unit Price
250+
$7.67
Product Variant Information section