text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0503-5820-97-MS

RL0503 Series 10 KOhms Through Hole Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Advanced Sensors RL0503-5820-97-MS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
Temperature Range: -50°C to +150°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,971
USA:
3,971
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Unit Price
1
$1.22
30
$1.20
100
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section