text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BB221MB1RB

24 V 220 Ohm 20% Tolerance 0603 Size Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2430
Product Specification Section
Murata PRG18BB221MB1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 220Ω
Rated Current: 0.13A
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
1,036,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.80
USD
Quantity
Unit Price
4,000
$0.0927
8,000
$0.0911
12,000
$0.0902
16,000
$0.0896
20,000+
$0.0875