text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF18BC471QB5RB

PRF18 Series 32 V 470 Ohms 0603 ±50 % Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2347
Product Specification Section
Murata PRF18BC471QB5RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -20°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$276.40
USD
Quantity
Unit Price
4,000
$0.0691
8,000
$0.068
12,000
$0.0673
16,000
$0.0668
20,000+
$0.0653