text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103HLT

0603 10 kOhm ±3 % SMD Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay NTCS0603E3103HLT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±3%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -55°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
588,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$393.60
USD
Quantity
Unit Price
4,000
$0.0984
8,000
$0.0967
12,000
$0.0957
16,000
$0.095
20,000+
$0.0929
Product Variant Information section