text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE350E4103FLB0

NTCLE350 Series 10 kOhm 100 mW ±1 % 3435 K Radial Lead NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCLE350E4103FLB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3435K
B Value Tolerance: ±1%
Temperature Range: -55°C to +185°C
Power Dissipation: 100mW
Dimension: H  2.4mm x L  6mm x W  2.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section