Manufacturer Part #
NCP15XW153J03RC
Thermistor NTC 15K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Product Specification Section
Murata NCP15XW153J03RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP15XW153J03RC - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 15kΩ |
Tolerance (%): | ±5% |
B-constant: | 3950K |
B Value Tolerance: | ±3% |
Temperature Range: | -40°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0396
20,000
$0.039
30,000
$0.0386
40,000
$0.0383
50,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount