text.skipToContent text.skipToNavigation

Manufacturer Part #

DC95F302W

DC95 series 3000ohm unshielded Radial NTC Thermister

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Amphenol Advanced Sensors DC95F302W - Technical Attributes
Attributes Table
Type: NTC
Resistance: 3kΩ
B-constant: 3969K
Power Dissipation: 75mW
No of Terminals: 2
Dimension: L  38.1mm x W  2.4mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,098
USA:
2,098
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.62
USD
Quantity
Unit Price
1
$3.62
15
$3.54
40
$3.49
125
$3.44
300+
$3.34
Product Variant Information section