Manufacturer Part #
CL-50
CL Series 7 Ohm ± 25 % 5 A Radial Uninsulated Leads Thermistor Disc
Product Specification Section
Amphenol Advanced Sensors CL-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CL-50 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 7Ω |
Rated Current: | 5A |
Tolerance (%): | ±25% |
Temperature Range: | -55°C to +175°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The CL-50 is a part of CL series NTC disc thermistor with uninsulated lead-wires.
Features:
- Low cost solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -50°C to 175°C
- Suitable for PCB mounting
- Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Pricing Section
Global Stock:
1,265
USA:
1,265
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.03
30
$0.995
100
$0.97
300
$0.945
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole