text.skipToContent text.skipToNavigation

Manufacturer Part #

AL03006-624-73-G1

AL03006 Series 1K Ohm 10 % B25/85 3499K Axial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Amphenol Advanced Sensors AL03006-624-73-G1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±10%
B-constant: 3499K
Temperature Range: -50°C to +204°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section