text.skipToContent text.skipToNavigation

Manufacturer Part #

PT6KV-104A2020

PT6 Series 6 mm 100 kΩ ±20% 0.1 W Vertical Adjust IP54 Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Piher PT6KV-104A2020 - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 100kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.535
100
$0.515
300
$0.495
1,000
$0.48
3,000+
$0.445
Product Variant Information section