text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15LV15-103A2020E

PT-15 Series 15 mm 10 kOhm ±20 % 0.25 W Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT15LV15-103A2020E - Technical Attributes
Attributes Table
Type: Potentiometer
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5200
Multiple Of:
400
Total
$2,548.00
USD
Quantity
Web Price
400
$0.54
800
$0.525
1,200
$0.52
2,000
$0.51
4,000+
$0.49
Product Variant Information section