Manufacturer Part #
EN11-VNB1AQ15
EN11 Series 11 mm Side Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder
Product Specification Section
TT Electronics - BI Technologies EN11-VNB1AQ15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The EN11-VNB1AQ15 is a Part of EN11 Series 5 V, 11 mm side adjustment Shaft Actuator Non Switch Rotary Encoder.
Specifictions:
- Pulses ( Per Revolution ) 15, 20
- Encoder Closed Circuit Resistance 3 Ohms, max
- Encoder Contact Rating 10mA/ 5Vdc
- Operating Current, Maximum 10mA
- Insulation Resistance, Minimum 100M ohms at 250Vdc/ 1mA
- Sliding Noise ( at 60 RPM ) 2.0ms max
- Contact Bounce ( at 15 RPM) 5.0ms max
- Operating Speed ( RPM ) 100 RPM max
- Switch Power rating 10mA/ 5Vdc
- Detents ( per Revolution) 0, 20 and 30
- Rotational Torque of Detent, Maximum 2.5 oz-in
- Switch Operating Force 550 gf
- Switch Travel 0.5mm
View the EN11 Series of Encoder Switch
Pricing Section
Global Stock:
4,250
Germany (Online Only):
4,250
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
45
$0.595
180
$0.565
675
$0.54
1,350
$0.53
3,375+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray