text.skipToContent text.skipToNavigation

Manufacturer Part #

YC358TJK-0747KL

YC358 Series 8 Elements 47 kΩ ±5 % 0.063 W 1225 SMT Chip Resistor Network Array

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Yageo YC358TJK-0747KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1225 (3263 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$221.60
USD
Quantity
Unit Price
4,000
$0.0554
8,000
$0.0545
12,000
$0.0539
16,000
$0.0535
20,000+
$0.0523
Product Variant Information section