text.skipToContent text.skipToNavigation

Manufacturer Part #

YC158TJR-0710KL

YC158 Series 8 Elements 10 kOhms 5 % Case 0612 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Yageo YC158TJR-0710KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
Germany (Online Only):
135,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$65.00
USD
Quantity
Web Price
5,000
$0.013
20,000
$0.0125
50,000
$0.0121
125,000
$0.0118
200,000+
$0.0113
Product Variant Information section