YC124-JR-1333RL in Reel by Yageo | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-1333RL

Thickfilm Surface Mount Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Yageo YC124-JR-1333RL - Technical Attributes
Attributes Table
Resistance:
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0804 (2010 Metric)
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$180.00
USD
Quantity
Unit Price
40,000
$0.0045
80,000
$0.0044
120,000
$0.0043
160,000
$0.0043
200,000+
$0.0042
Product Variant Information section