text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0782RL

YC124 Series 4 Elements 82 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Yageo YC124-JR-0782RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 82Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$49.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0047
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section